09185146923

Heilind Number:HRT09185146923
Manufacturer:HARTING
Manufacturer Number:09185146923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185146923

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector features wave soldering termination for easy installation. With a high current rating of 1A and 14 contacts, it ensures secure connectivity. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and longevity. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. Its IP20 rating provides protection against dust and solid objects. With a right-angle mount and a pitch of 2.54mm, it offers versatility in PCB designs. UL 94V-0 rated for flammability, it meets safety standards. Perfect for use in industrial applications, the SEK Male Connector is a dependable choice for your connectivity needs.