09185146927

Heilind Number:HRT09185146927
Manufacturer:HARTING
Manufacturer Number:09185146927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 14; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185146927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185146927

Detailed Description

SEK Standard Male Connector is a reliable and high-performance component for your electronic connections. Made of durable thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for easy PCB to cable integration with wrap termination. With a rated current of 1A and 14 contacts, it ensures efficient power and signal transmission. Its straight orientation and 2.54mm pitch make for seamless installation on your PCB. The copper alloy contacts with tin over nickel plating guarantee robust conductivity, while its wide operating temperature range (-55°C to 125°C) and UL 94V-0 flammability rating ensure safety and reliability in any environment. Perfect for a variety of applications, this SEK Standard Connector is a must-have for your electronic projects.