09185147321

Heilind Number:HRT09185147321
Manufacturer:HARTING
Manufacturer Number:09185147321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147321
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:50 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:14
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185147321

Detailed Description

SEK Low-profile Connector ( 09185147321) is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures reliable performance in various applications. Featuring 14 contacts in 2 rows, it offers ample connectivity options. The wave soldering termination method guarantees secure attachment, while the tin over nickel contact plating enhances conductivity. With a current rating of 1A and a maximum operating temperature of 125°C, it meets the demands of demanding environments. Engineered for efficiency and durability, the SEK Connector is a vital component in any electronic setup.