09185147322

Heilind Number:HRT09185147322
Manufacturer:HARTING
Manufacturer Number:09185147322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147322

Detailed Description

SEK Low-profile Connector is a male connector designed for seamless PCB to cable connection. Made of durable thermoplastic resin in beige, it offers reliable performance in various applications. With a wave soldering termination method, installation is efficient and secure. Featuring 14 contacts in 2 rows, it ensures ample connectivity. The copper alloy contacts with tin over nickel and noble metal plating guarantee excellent conductivity. Operating temperature ranging from -55°C to 125°C, it is suitable for a wide range of environments. With a pitch of 2.54mm and straight mount angle, it allows for easy and space-efficient PCB layout. Meeting IP20 standards for protection against solid objects, it ensures safety in operation. With a current rating of 1A and voltage rating of 1kV, it is suitable for low-power applications. UL 94V-0 rated for flammability, it meets stringent safety standards. Overall, the SEK Low-profile Connector is a high-quality solution for board-to-board PCB connections.