09185147323

Heilind Number:HRT09185147323
Manufacturer:HARTING
Manufacturer Number:09185147323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147323

Detailed Description

The SEK Low-profile Connector ( 09185147323) is a versatile male connector designed for PCB to cable connections. With a durable thermoplastic resin (PBT) housing in a sleek beige color, this connector offers reliable performance in a range of applications. Featuring 14 contacts in 2 rows with a 2.54mm pitch, it allows for efficient signal transmission. The wave soldering termination method ensures easy installation, while the copper alloy contacts with tin over nickel plating guarantee excellent conductivity. With a rated current of 1A and a voltage rating of 1kV, this connector is suitable for low-power applications. Meeting IP20 standards for ingress protection and UL 94V-0 flammability rating, it ensures safety and durability. Whether used in industrial machinery, telecommunications, or consumer electronics, the SEK Connector delivers high-quality connectivity.