09185147324

Heilind Number:HRT09185147324
Manufacturer:HARTING
Manufacturer Number:09185147324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147324
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147324

Detailed Description

SEK Low-profile Connector, SKU 09185147324, offers reliable PCB to cable connectivity with its male Thermoplastic resin (PBT) housing in Beige. Designed for wave soldering termination, this connector ensures secure attachment for high-performance applications. With a rating of 1A, it guarantees efficient power transmission. Featuring 14 contacts in 2 rows, each made of Copper Alloy with Tin Over Nickel and Noble Metal plating, it provides excellent conductivity and durability. Operating temperature ranging from -55°C to 125°C makes it suitable for various environments. With a pitch of 2.54mm and IP20 rating, it offers easy and safe installation. This UL 94V-0 rated connector is compliant with RoHS standards, ensuring environmental responsibility. Perfect for Board To Board PCB connections, it is a crucial component for Mezzanine & Board Stacking applications. With 50 mating cycles and a 1kV voltage rating, it guarantees long-lasting performance in demanding settings. Choose SEK Low-profile Connector for seamless and efficient connectivity in your projects.