09185147803

Heilind Number:HRT09185147803
Manufacturer:HARTING
Manufacturer Number:09185147803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 14; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185147803

Detailed Description

SEK Female Connector, SKU 09185147803, is a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a thermoplastic resin (PBT) housing in a sleek beige finish. With 14 contacts arranged in two rows, it ensures efficient data transfer. The IDC termination method allows for easy and secure installation, while the copper alloy contacts with tin over nickel plating guarantee optimal conductivity. Operating in a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. RoHS compliant and rated for 2.5A and 1kV, it meets international safety standards. Perfect for industrial, commercial, or residential applications, the SEK Female Connector offers Class III performance and 50 mating cycles, making it a reliable choice for your projects.