0918514780358U

Heilind Number:HRT0918514780358U
Manufacturer:HARTING
Manufacturer Number:0918514780358U
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV FE TYPA 14P PL3 BULK

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 0918514780358U
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT0918514780358U

Detailed Description

The SEK-18 SV FE TYPA 14P PL3 BULK connector, part of the SEK series, is specifically designed for high-reliability applications. With a durable plastic housing in gray, it features 14 contacts in a 2-row configuration, allowing for efficient connectivity. Utilizing IDC termination, this connector ensures secure and reliable wire attachment, accommodating 28-26 AWG wire sizes. Its contact material of Copper Alloy with Tin Over Nickel plating guarantees excellent conductivity and corrosion resistance. Tested for performance level Class III, it can operate in temperatures ranging from -55°C to 125°C, making it suitable for a wide range of environments. With a current rating of 2.5A and voltage rating of 1kV, this connector meets stringent industry standards for quality and reliability. Perfect for use in industrial and commercial settings, it offers 50 mating cycles, ensuring long-lasting performance. Upgrade your connectivity solutions with the SEK-18 SV FE TYPA 14P PL3 BULK connector.