09185147901

Heilind Number:HRT09185147901
Manufacturer:HARTING
Manufacturer Number:09185147901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147901

Detailed Description

SEK Standard Connector Male connector features a durable thermoplastic resin (PBT) construction in a sleek beige hue, perfect for PCB to cable connections with wave soldering termination. Boasting a high current rating of 1A and 14 contacts, this connector ensures reliable performance in demanding applications. Its copper alloy contacts with tin over nickel plating guarantee efficient conductivity, while its IP20 rating and UL 94V-0 flammability rating offer peace of mind for safety. With a wide operating temperature range from -55°C to 125°C, and a voltage rating of 1kV, this connector is suitable for diverse environments. The right-angle mount and 2.54mm pitch provide versatility in installation, making it an essential component in various electronic systems.