09185147913

Heilind Number:HRT09185147913
Manufacturer:HARTING
Manufacturer Number:09185147913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147913

Detailed Description

The SEK Standard Male Connector ( 09185147913) is a reliable and durable component for PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for wave soldering termination with 14 copper alloy contacts plated with tin over nickel, ensuring optimal conductivity. With a rated current of 1A and a voltage rating of 1 kV, it guarantees safe and efficient performance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of applications. Its IP20 rating and UL 94V-0 flammability rating make it ideal for use in various environments. Featuring a right-angle mount and a pitch of 2.54mm, it offers easy installation and compatibility with standard PCB layouts. ROHS compliant and offering high reliability, this connector is a perfect choice for demanding electronic systems.