09185147914

Heilind Number:HRT09185147914
Manufacturer:HARTING
Manufacturer Number:09185147914
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147914
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147914

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and durable component for your electronic assembly needs. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige hue, this connector is designed for seamless PCB to cable connections. Featuring wave soldering termination for easy and efficient installation, it boasts a rated current of 1A and offers 14 contacts for optimal connectivity. With a color-coded gray housing made of flame-retardant UL 94V-0 plastic, it ensures safety and compliance with RoHS standards. Operating within a wide temperature range from -55°C to 125°C, it guarantees performance in various environments. Its straight mount angle and 2.54mm pitch make it suitable for diverse applications, while its IP20 rating provides protection against dust and debris. Trust in the SEK Standard Male Connector for superior quality and performance in your PCB assemblies.