09185147921

Heilind Number:HRT09185147921
Manufacturer:HARTING
Manufacturer Number:09185147921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147921
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147921

Detailed Description

The SEK Standard Male Connector is a reliable and durable component for your electronic assembly needs. Made of high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector is designed for PCB to cable connections with wave soldering termination. With a rated current of 1A spread across 14 contacts, it ensures efficient power transfer. Its gray color fits seamlessly into any design, while its plastic housing offers sturdy protection. Each of the 14 contacts, made of copper alloy with tin over nickel plating, guarantees excellent conductivity and corrosion resistance. Operating in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of environments. Its 2.54mm pitch, IP20 rating, right-angle mount, and 4.5mm tail length make it versatile and easy to integrate. With a flammability rating of UL 94V-0, you can trust in its safety and reliability. Whether for commercial or industrial applications, the SEK Standard Male Connector delivers top performance.