09185147922

Heilind Number:HRT09185147922
Manufacturer:HARTING
Manufacturer Number:09185147922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147922

Detailed Description

The SEK Standard Male Connector ( 09185147922) is a reliable and efficient component for your electronic assembly needs. Made of high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector ensures durability and performance. With 14 contacts and a PCB to cable connection, it facilitates seamless data and power transfer. The wave soldering termination method guarantees secure attachment, while the copper alloy contacts with tin over nickel plating offer excellent conductivity. Operating within a wide temperature range (-55°C to 125°C) and rated for 1A current and 1kV voltage, it is suitable for diverse applications. With a pitch of 2.54mm, IP20 rating, straight mount angle, and UL 94V-0 flammability rating, it meets industry standards for safety and reliability. Trust the SEK Standard Male Connector for your connectivity needs.