09185147923

Heilind Number:HRT09185147923
Manufacturer:HARTING
Manufacturer Number:09185147923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147923

Detailed Description

The SEK Standard Connector, SKU 09185147923, is a reliable solution for PCB to cable connections. Featuring a male connector with 14 contacts in 2 rows, this beige connector is made of durable thermoplastic resin (PBT) and is designed for wave soldering termination. With a rated current of 1A, it ensures efficient power transmission. The contacts are made of copper alloy with tin over nickel plating, guaranteeing optimal conductivity. Operating in a wide temperature range from -55°C to 125°C, it offers versatility in various environments. With a pitch of 2.54mm, it is suitable for standard PCB layouts. Its IP20 rating and UL 94V-0 flammability rating ensure safety and reliability. Perfect for use in electronics and telecommunications applications, this SEK Connector is a quality component for your connectivity needs.