09185147924

Heilind Number:HRT09185147924
Manufacturer:HARTING
Manufacturer Number:09185147924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 14

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185147924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:14
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185147924

Detailed Description

The SEK Standard Male Connector is a reliable and efficient component for your PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige color, this connector offers secure wave soldering termination for a seamless assembly process. With a high current rating of 1A and 14 contacts, it ensures stable and uninterrupted power transmission. The copper alloy contacts with tin over nickel plating guarantee excellent conductivity and corrosion resistance. Operating smoothly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of applications. Its straight mount angle and 2.54mm pitch make installation easy and precise. UL 94V-0 rated for flammability, it meets stringent safety standards. Trust in the SEK Standard Male Connector for superior performance in your electronic designs.