09185165321

Heilind Number:HRT09185165321
Manufacturer:HARTING
Manufacturer Number:09185165321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185165321
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185165321

Detailed Description

SEK Low-profile Connector, SKU 09185165321, is a male connector designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance. With 16 contacts arranged in 2 rows and a pitch of 2.54mm, it ensures secure connectivity. The wave soldering termination method guarantees easy installation. Featuring a robust construction with a maximum operating temperature of 125°C and a minimum of -55°C, it is suitable for a wide range of environments. Tin Over Nickel and Noble Metal Over Nickel contact plating ensure excellent conductivity, while the UL 94V-0 flammability rating offers peace of mind. Rated for 1A at 1kV, this connector is ideal for high-speed data transmission applications. Its IP20 rating provides protection against dust and solid objects. With a mating cycle of 250 cycles, it offers long-term durability. Perfect for board-to-board PCB connections, the SEK Connector is a reliable choice for your connectivity needs.