09185165323

Heilind Number:HRT09185165323
Manufacturer:HARTING
Manufacturer Number:09185165323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185165323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185165323

Detailed Description

SEK Low-profile Connector, SKU 09185165323, offers reliable connectivity for your PCB to cable applications. Featuring a male connector with 16 contacts in 2 rows, it ensures seamless signal transmission. Made of beige thermoplastic resin (PBT) and housing copper alloy contacts with tin over nickel plating, this connector guarantees durability and efficient conductivity. With a wave soldering termination method and a right-angle mount angle, it's easy to integrate into your electronic assemblies. Rated for 1A current and 1kV voltage, with a wide operating temperature range from -55°C to 125°C, it's suitable for various industrial environments. Meeting IP20 standards for protection against solids, it's safe and reliable. UL 94V-0 rated for flammability, it ensures compliance with safety regulations. Trust the SEK Low-profile Connector for high-performance board-to-board connections in your projects.