0918516581358U

Heilind Number:HRT0918516581358U
Manufacturer:HARTING
Manufacturer Number:0918516581358U
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV FE TYPA ZGL 16P PLS4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 0918516581358U
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class S4
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT0918516581358U

Detailed Description

Introducing the SEK-18 SV FE TYPA ZGL 16P PLS4 IDC Ribbon Cable Connector, a high-performance and reliable solution for your connectivity needs. Designed for female gender applications, this connector features a durable plastic housing in a sleek gray color. With 16 contacts arranged in two rows, it offers secure and efficient termination using IDC technology. The copper alloy contacts are plated with tin over nickel and noble metal, ensuring excellent conductivity and corrosion resistance. Operating within a wide temperature range from -55°C to 125°C, this connector is suitable for various environments. It has a pitch of 2.54mm and 1.27mm, accommodating wire sizes ranging from 28 to 26 AWG. Certified for 250 mating cycles, it guarantees long-lasting performance. With a current rating of 2.5A and voltage rating of 1kV, it meets Class S4 performance levels. Perfect for use in demanding applications, this connector is a vital component for any connectivity project. Elevate your connections with the SEK-18 SV FE TYPA ZGL 16P PLS4 IDC Ribbon Cable Connector.