09185165904

Heilind Number:HRT09185165904
Manufacturer:HARTING
Manufacturer Number:09185165904
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185165904
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185165904

Detailed Description

SEK Standard Connector is a reliable and durable male connector designed for seamless PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a sleek beige hue, it offers 16 contacts for efficient data transmission. With a wave soldering termination method, installation is quick and easy. This connector is rated for a current of 1A, making it ideal for various electronic applications. Its copper alloy contacts with tin over nickel plating ensure optimal conductivity and longevity. Operating in a wide temperature range from -55°C to 125°C, and with an IP20 rating, it guarantees performance in diverse environments. UL 94V-0 flammability rating adds an extra layer of safety. With a standard 2.54mm pitch and straight mount angle, it fits seamlessly into PCB setups. Whether for industrial machinery or consumer electronics, the SEK Standard Connector delivers uncompromising quality.