09185165911

Heilind Number:HRT09185165911
Manufacturer:HARTING
Manufacturer Number:09185165911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185165911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185165911

Detailed Description

Introducing the SEK Standard Connector, a reliable and versatile male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector features a wave soldering termination method for efficient installation. With a high-rated current of 1A and 16 contacts, it ensures optimal performance in various applications. The housing material is sturdy plastic, guaranteeing longevity and stability. Contact material made of copper alloy with tin over nickel plating ensures excellent conductivity. Operating temperature ranges from -55°C to 125°C, making it suitable for diverse environments. With a pitch of 2.54mm and IP20 rating, it offers easy and secure mounting. The right-angle mount angle and 4.5mm tail length provide added flexibility in installation. UL 94V-0 flammability rating and 1kV voltage rating ensure safety and reliability. Perfect for use in hi-rel applications, this SEK connector ( 09185165911) is a must-have component for your connectivity needs.