09185165924

Heilind Number:HRT09185165924
Manufacturer:HARTING
Manufacturer Number:09185165924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185165924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185165924

Detailed Description

The SEK Standard Connector ( 09185165924) offers reliable connectivity for PCB to cable applications. Featuring a male connector with 16 contacts, this beige thermoplastic resin (PBT) housing ensures durability and performance. With a wave soldering termination method, installation is efficient and secure. Rated for a current of 1A and operating temperatures ranging from -55°C to 125°C, it guarantees stability in various environments. The copper alloy contacts with tin over nickel plating provide excellent conductivity and corrosion resistance. With an IP20 rating and UL 94V-0 flammability rating, it meets stringent safety standards. Perfect for industrial and electronic applications, this connector is a dependable choice for your connectivity needs.