09185166321

Heilind Number:HRT09185166321
Manufacturer:HARTING
Manufacturer Number:09185166321
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166321
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166321

Detailed Description

SEK Low-profile Connector, SKU 09185166321, is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures reliable performance. With 16 contacts arranged in 2 rows, it offers efficient signal transmission. The wave soldering termination method guarantees secure attachment, while the copper alloy contacts with tin over nickel plating provide excellent conductivity. Operating temperature ranging from -55°C to 125°C, along with a current rating of 1A and voltage rating of 1kV, make it suitable for a wide range of applications. With an IP20 rating for dust and moisture protection, and UL 94V-0 flammability rating, it meets stringent safety standards. Ideal for board-to-board and PCB connections, the SEK connector is a dependable choice for your electronic designs.