09185166323

Heilind Number:HRT09185166323
Manufacturer:HARTING
Manufacturer Number:09185166323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166323

Detailed Description

SEK, Low-profile Connector ( 09185166323) offers seamless connectivity in electronic assemblies. This male connector, crafted from high-quality thermoplastic resin (PBT) in a sleek beige hue, is designed for PCB to cable applications with wave soldering termination. With a robust housing made of durable plastic, it ensures reliable performance in various environments. Featuring 16 contacts arranged in 2 rows with a pitch of 2.54mm, it allows for efficient signal transmission. The contact material, copper alloy with tin over nickel plating, guarantees optimal conductivity. Rated for a maximum current of 1A and voltage of 1kV, it operates flawlessly in temperatures ranging from -55°C to 125°C. With a mating cycle of 250 cycles and IP20 rating for protection against solid objects, it offers long-lasting durability. Compliant with RoHS regulations, it is a sustainable choice for your connectivity needs in board-to-board PCB applications.