09185166324

Heilind Number:HRT09185166324
Manufacturer:HARTING
Manufacturer Number:09185166324
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166324
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:16
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185166324

Detailed Description

SEK Low-profile Connector ( 09185166324) is designed for seamless PCB to cable connection with its male connector configuration. Made from durable thermoplastic resin (PBT) in a sleek beige color, this connector ensures reliable performance. Featuring 16 contacts in 2 rows, it offers efficient signal transmission. With wave soldering termination, installation is quick and secure. The contact material is copper alloy with tin over nickel plating for enhanced conductivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a variety of environments. With a current rating of 1A and voltage rating of 1kV, this connector is both reliable and efficient. Its IP20 rating provides protection against dust and solid objects. RoHS compliant and UL 94V-0 rated for flammability, this connector meets high safety standards. Perfect for board to board PCB connections, it guarantees optimal performance in electronic applications.