09185166329

Heilind Number:HRT09185166329
Manufacturer:HARTING
Manufacturer Number:09185166329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166329
Color:Gray
Pitch:2.54 mm
Gender:Male
Series:SEK Low-profile
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:250 cycle
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Nickel, Noble Metal Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:16
Termination Method:Press-Fit
Flammability Rating:UL 94V-0
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185166329

Detailed Description

The SEK Low-profile Connector, SKU 09185166329, is a male connector designed for seamless PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige finish, this connector features press-in termination for easy installation. With a high current rating of 1A and 16 contacts, it ensures reliable power transmission. The gray color and straight mount angle make it versatile for various applications. Meeting IP20 and UL 94V-0 standards for safety and reliability, this connector is ideal for use in high-performance electronics. RoHS compliant and with a voltage rating of 1kV, it guarantees environmental responsibility and robust performance. Suitable for board-to-board PCB connections, this connector is essential for efficient and secure electronic assembly.