09185166803

Heilind Number:HRT09185166803
Manufacturer:HARTING
Manufacturer Number:09185166803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 16; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185166803

Detailed Description

SEK Female Connector, SKU 09185166803, is a high-performance connectivity solution designed for reliability in demanding environments. With a rated current of 2.5A, this connector is suitable for a wide range of applications. Constructed from thermoplastic resin (PBT) in a sleek beige finish, it offers durability and aesthetic appeal. Featuring 16 gold-plated contacts, it ensures optimal signal transmission. With a maximum operating temperature of 125°C and RoHS compliance, it meets stringent quality standards. Suitable for wire sizes 28-26 AWG, it offers versatile connectivity options. The IDC termination method makes installation quick and easy. With a pitch of 2.54mm and 1.27mm, it is compatible with various systems. Whether used in industrial machinery or consumer electronics, the SEK Female Connector guarantees a secure and efficient connection every time.