09185166813

Heilind Number:HRT09185166813
Manufacturer:HARTING
Manufacturer Number:09185166813
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 16; Performance level: 2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166813
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:250 cycle
Wire Size:28 - 26 AWG
Performance Level:Class II
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185166813

Detailed Description

SEK Female Connector, SKU 09185166813, is a high-performance component designed for reliable connectivity in demanding environments. With a rated current of 2.5A, this connector is suitable for a wide range of applications. Featuring a durable thermoplastic resin (PBT) construction in a sleek beige hue, it offers both strength and aesthetic appeal. The 16 gold-plated contacts ensure optimal signal transmission, while the IDC termination method allows for easy installation. Operating efficiently in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. RoHS compliant and with a voltage rating of 1 kV, it meets international safety standards. Perfect for use in industrial, automotive, and aerospace settings, the SEK Female Connector guarantees superior performance and longevity.