09185166901

Heilind Number:HRT09185166901
Manufacturer:HARTING
Manufacturer Number:09185166901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166901

Detailed Description

SEK Standard Connector, SKU 09185166901, is a reliable and efficient solution for PCB to cable connections. This male connector features a durable thermoplastic resin (PBT) housing in a sleek beige color. With wave soldering termination and a high-rated current of 1A, it ensures secure and stable performance. The 16 contacts, made of copper alloy with tin over nickel plating, guarantee excellent conductivity. Operating at temperatures ranging from -55°C to 125°C, it is suitable for a variety of environments. Compliant with IP20 standards for protection against solid objects, it is ideal for industrial applications. The right-angle mount and 2.54mm pitch offer versatility in installation. UL 94V-0 rated for flammability, it meets stringent safety requirements. With its high-quality construction and performance, the SEK Standard Connector is a dependable choice for your connectivity needs.