09185166903

Heilind Number:HRT09185166903
Manufacturer:HARTING
Manufacturer Number:09185166903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166903

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and efficient solution for PCB to cable connections. Constructed with durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures secure and stable performance. With a wave soldering termination method, installation is quick and hassle-free. Featuring 16 contacts and a rated current of 1A, it is suitable for various applications. The connector is designed for optimal functionality, with a pitch of 2.54mm and a right-angle mount angle. With a wide operating temperature range from -55°C to 125°C, it can withstand harsh environmental conditions. RoHS compliant and with an IP20 rating for protection against dust and moisture, you can trust in its quality and reliability. Perfect for use in hi-rel environments, the SEK Standard Male Connector is the ideal choice for your connectivity needs.