| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HARTING |
| Manufacturer Part Number: | HARTING 09185166911 |
| Color: | Gray |
| Series: | SEK Standard |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 16 |
| Number of Rows: | 2 |
| Termination Method: | Solder |
| Contact Material: | Copper Alloy |
| Contact Plating: | Noble Metal Over Nickel, Tin Over Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 2.54 mm |
| Mount Angle: | Right Angle |
| Tail Length: | 4.5 mm |
| Mating Cycles: | 250 cycle |
| Flammability Rating: | UL 94V-0 |
| Current Rating: | 1 A |
| Voltage Rating: | 500 V |
| Part Aliases: | |
| SKU: | HRT09185166911 |
09185166911
Specifications
Detailed Description
SEK Standard Connector, featuring a male design for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures reliable performance in various applications. With 16 contacts and a wave soldering termination method, it guarantees secure and efficient connectivity. Rated for a current of 1A and boasting contact plating of Tin Over Nickel, Noble Metal Over Nickel, this connector offers excellent conductivity. Operating temperature ranging from -55°C to 125°C, it is suitable for use in diverse environments. With a pitch of 2.54mm and right angle mount angle, it facilitates easy installation. UL 94V-0 rated for flammability, this connector ensures safety. Perfect for board to board PCB connections, it is a vital component for electronic systems.

