09185166912

Heilind Number:HRT09185166912
Manufacturer:HARTING
Manufacturer Number:09185166912
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166912
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166912

Detailed Description

Introducing the SEK Standard Male Connector, a high-quality component designed for seamless PCB to cable connections. Made of durable thermoplastic resin (PBT) in a sleek beige hue, this connector features 16 contacts for efficient signal transmission. With a wave soldering termination method, installation is a breeze. Rated for a current of 1A and boasting a wide operating temperature range from -55°C to 125°C, it ensures reliable performance in diverse environments. The contact plating of tin over nickel and noble metal over nickel guarantees optimal conductivity. With a pitch of 2.54mm and straight mount angle, it offers versatility in assembly. Meeting IP20 standards for dust protection and UL 94V-0 flammability rating, it prioritizes safety. Perfect for use in various applications, from consumer electronics to industrial machinery, the SEK Standard Male Connector is a must-have for any project requiring secure and efficient connectivity.