09185166921

Heilind Number:HRT09185166921
Manufacturer:HARTING
Manufacturer Number:09185166921
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166921
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:16
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185166921

Detailed Description

Introducing the SEK Standard Connector, a crucial component for seamless PCB to cable connections. This male connector, crafted from durable beige thermoplastic resin (PBT), guarantees reliable performance in any electronic assembly. With 16 contacts and a 2.54mm pitch, it offers ample connectivity options for your application. The wave soldering termination method ensures easy and secure installation, while the copper alloy contacts plated with tin over nickel provide optimal conductivity. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme environments. With a current rating of 1A and a voltage rating of 1kV, it meets the highest standards for performance and safety. Trust in the SEK Standard Connector for all your PCB connection needs.