09185166922

Heilind Number:HRT09185166922
Manufacturer:HARTING
Manufacturer Number:09185166922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166922

Detailed Description

SEK Standard Connector ( 09185166922) is a reliable and versatile male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige hue, this connector ensures optimal performance even in demanding environments. With a wave soldering termination method, installation is quick and efficient. Boasting a high current rating of 1A and featuring 16 contacts, it guarantees stable connectivity. The housing material is sturdy plastic, and the contact material is copper alloy with tin over nickel and noble metal over nickel plating. Operating temperature ranges from -55°C to 125°C, making it suitable for a wide range of applications. With a pitch of 2.54mm and IP20 rating, it offers secure and precise connections. The straight mount angle and 4.5mm tail length further enhance its usability. UL 94V-0 flammability rating ensures safety, while the 1kV voltage rating is ideal for various electronic devices. Perfect for use in hi-rel environments, this connector is a dependable choice for your connectivity needs.