09185166923

Heilind Number:HRT09185166923
Manufacturer:HARTING
Manufacturer Number:09185166923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166923
Color:Gray
Pitch:2.54 mm
Series:SEK Standard
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Current Rating:1 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Number of Contacts:16
Termination Method:Solder
Flammability Rating:UL 94V-0
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT09185166923

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. With a durable thermoplastic resin (PBT) construction in a sleek beige color, it offers both functionality and aesthetics. The wave soldering termination method ensures easy and secure installation, while the 16 copper alloy contacts plated with tin over nickel guarantee excellent conductivity. Rated for 1A current and 1kV voltage, this connector is suitable for a wide range of applications. Its IP20 rating provides protection against dust and solid objects, making it ideal for industrial use. With a maximum operating temperature of 125°C and a minimum of -55°C, it can withstand harsh environmental conditions. The right-angle mount angle and 2.54mm pitch offer flexibility in installation, while the UL 94V-0 flammability rating ensures safety. Trust the SEK Standard Male Connector for your connectivity needs.