09185166926

Heilind Number:HRT09185166926
Manufacturer:HARTING
Manufacturer Number:09185166926
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 16; Angled

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166926
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166926

Detailed Description

The SEK Standard Connector, SKU 09185166926, offers reliable PCB to cable connectivity in industrial applications. Featuring a male connector with 16 contacts, it is constructed from durable beige thermoplastic resin (PBT) for long-lasting performance. With a wrap termination method and a rated current of 1A, this connector ensures secure and efficient power transmission. Designed for angled mounting with a right-angle tail, it is suitable for space-restricted installations. The connector is compliant with UL 94V-0 flammability standards and has a wide operating temperature range from -55°C to 125°C, making it ideal for harsh environments. Trusted for its quality and performance, the SEK Standard Connector is a crucial component in any PCB assembly project.