09185166927

Heilind Number:HRT09185166927
Manufacturer:HARTING
Manufacturer Number:09185166927
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wrap termination; Rated current: 1A; Contacts: 16; Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185166927
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Wire Wrap
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:15 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185166927

Detailed Description

The SEK Standard Connector, SKU 09185166927, is a male connector designed for PCB to cable connections. Constructed from thermoplastic resin (PBT) in a sleek beige finish, it offers durability and reliability in electronic applications. With a wrap termination method and a straight mount angle, it ensures secure and stable connections. Boasting a high current rating of 1A and featuring 16 contacts, this connector is suitable for a wide range of devices. Its tin over nickel contact plating and UL 94V-0 flammability rating guarantee safety and performance. The SEK Standard Connector is ideal for use in various industries, from telecommunications to industrial electronics.