09185167322

Heilind Number:HRT09185167322
Manufacturer:HARTING
Manufacturer Number:09185167322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167322

Detailed Description

SEK Low-profile Connector, SKU 09185167322, is a male connector designed for efficient PCB to cable connections. Constructed with high-quality thermoplastic resin (PBT) in a sleek beige hue, it offers reliable performance in a range of applications. Featuring 16 contacts in 2 rows with a pitch of 2.54mm, this connector ensures secure and precise connectivity. Its wave soldering termination method guarantees seamless integration onto PCBs. With a rated current of 1A and voltage rating of 1kV, it meets industry standards for safety and efficiency. The connector's straight mount angle and 4.5mm tail length make installation easy and convenient. With an operating temperature range from -55°C to 125°C and an IP20 rating for protection against solids, it is suitable for use in diverse environments. Additionally, its UL 94V-0 flammability rating ensures peace of mind. Perfect for board-to-board and mezzanine applications, the SEK Connector is a versatile and dependable choice for your connectivity needs.