09185167329

Heilind Number:HRT09185167329
Manufacturer:HARTING
Manufacturer Number:09185167329
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Press-in termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167329
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Press-Fit
Contact Material:Copper Alloy
Contact Plating:Nickel, Noble Metal Over Nickel
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:5.5 mm
Mating Cycles:50 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167329

Detailed Description

SEK Low-profile Connector, SKU 09185167329, is a durable and efficient male connector designed for PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a sleek beige finish, it offers reliable performance in a wide temperature range from -55°C to 105°C. With 16 contacts and a press-in termination method, it ensures secure and stable connections, rated for a current of 1A and voltage of 1kV. Featuring a straight mount angle and 2.54mm pitch, it is perfect for board-to-board PCB assemblies. The connector's IP20 rating guarantees protection against dust and solid particles, while its UL 94V-0 flammability rating ensures safety. Suitable for various applications in electronics and telecommunications, the SEK Connector is a dependable choice for your connectivity needs.