09185167803

Heilind Number:HRT09185167803
Manufacturer:HARTING
Manufacturer Number:09185167803
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 16; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167803
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185167803

Detailed Description

SEK Female Connector 09185167803 is a reliable and durable component designed for high-performance applications. With a rated current of 2.5A, this connector ensures efficient power transmission. Made from thermoplastic resin (PBT) in a sleek beige finish, it offers both strength and aesthetics. Featuring 16 contacts in 2 rows, it provides ample connectivity options. The IDC termination method with copper alloy contacts plated with tin over nickel and noble metal ensures secure and stable connections. Operating in a wide temperature range from -55°C to 125°C, it is suitable for various environments. With a pitch of 2.54mm and 1.27mm and compatibility with 28-26 AWG wire sizes, it offers flexibility in installation. RoHS compliant and with a voltage rating of 1kV, it meets international safety standards. Perfect for use in connectors, FFC, FPC, and IDC ribbon cable applications, this SEK Female Connector guarantees reliable performance in diverse settings.