0918516781358U

Heilind Number:HRT0918516781358U
Manufacturer:HARTING
Manufacturer Number:0918516781358U
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK-18 SV FE TYPA ZGL 16P PL3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 0918516781358U
Pitch:1.27 mm, 2.54 mm
Gender:Female
Series:SEK
Wire Size:28 - 26 AWG
Housing Color:Gray
Mating Cycles:50 cycle
Current Rating:2.5 A
Number of Rows:2
Voltage Rating:1 kV
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Contact Material:Copper Alloy
Housing Material:Plastic
Performance Level:Class III
Number of Contacts:16
Termination Method:IDC
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
SKU:HRT0918516781358U

Detailed Description

The SEK-18 SV FE TYPA ZGL 16P PL3 is a high-performance IDC ribbon cable connector designed for reliable and efficient female-to-female connectivity in industrial applications. With 16 contacts arranged in 2 rows, this connector ensures seamless communication between devices. Crafted from durable plastic housing with a sleek gray finish, it offers exceptional protection and longevity. Featuring copper alloy contacts plated with tin over nickel, as well as noble metal over nickel, this connector guarantees superior conductivity and corrosion resistance. With a wide operating temperature range of -55 °C to 125 °C, it is suitable for use in harsh environments. The 2.54 mm pitch, along with 1.27 mm option, allows for easy and secure connections. RoHS compliant and rated for 1 kV voltage, this connector meets stringent quality standards. Suitable for 28-26 AWG wire sizes, it can handle a current rating of 2.5 A. Perfect for Class III performance level requirements, with a mating cycle of 50, it ensures long-lasting functionality. Trust in the SEK-18 SV FE TYPA ZGL 16P PL3 for your connectivity needs.