09185167814

Heilind Number:HRT09185167814
Manufacturer:HARTING
Manufacturer Number:09185167814
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Female connector, Closed end cover; Rated current: 2.5A; Thermoplastic resin (PBT), Beige; Contacts: 16; Performance level: 3

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167814
Series:SEK
Gender:Female
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:IDC
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:1.27 mm, 2.54 mm
Housing Color:Gray
Mating Cycles:50 cycle
Wire Size:28 - 26 AWG
Performance Level:Class III
Current Rating:2.5 A
Voltage Rating:1 kV
SKU:HRT09185167814

Detailed Description

SEK Female Connector with Closed End Cover, SKU 09185167814, offers reliable connectivity in various electronic applications. With a rated current of 2.5A, this connector is designed for optimal performance. Made from durable thermoplastic resin (PBT) in a sleek beige finish, it features 16 contacts and meets Performance Level 3 standards. Perfect for high-speed data transmission, it has a pitch of 2.54mm and 1.27mm, ensuring secure connections. The IDC termination method, along with copper alloy contacts plated with Tin over Nickel and Noble Metal over Nickel, guarantees longevity and stability. Operating in a wide temperature range from -55°C to 125°C, it is suitable for diverse environments. Compliant with Class III performance level standards, this connector has a current rating of 2.5A and a voltage rating of 1kV, making it an essential component in any electronic setup.