09185167901

Heilind Number:HRT09185167901
Manufacturer:HARTING
Manufacturer Number:09185167901
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167901
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167901

Detailed Description

SEK Standard Connector 09185167901 is a reliable and versatile solution for connecting PCBs to cables. With its male connector design and high-quality thermoplastic resin construction in beige, it ensures durability and efficient performance. Featuring wave soldering termination and a rated current of 1A, this connector is perfect for various electronic applications. Its 16 contacts, made of copper alloy with tin over nickel plating, guarantee secure connections. Operating in temperatures ranging from -55°C to 125°C, it offers reliability in diverse environments. With a pitch of 2.54mm and IP20 rating, it provides ease of installation and protection against dust and moisture. Suitable for PCB Pin Headers, this connector is essential for any electronics project.