09185167903

Heilind Number:HRT09185167903
Manufacturer:HARTING
Manufacturer Number:09185167903
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167903
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167903

Detailed Description

SEK Standard Male Connector is a reliable and efficient solution for PCB to cable connections. With a durable housing made of beige thermoplastic resin (PBT), this connector ensures secure and stable performance. Featuring 16 contacts and a wave soldering termination method, it offers easy and hassle-free installation. The connector is designed for a rated current of 1A, making it suitable for various applications. Its gray color and right-angle mount angle provide versatility in usage. With a wide operating temperature range of -55°C to 125°C and a flammability rating of UL 94V-0, it guarantees safety and reliability. The connector is IP20 rated, offering protection against dust and solid objects. With copper alloy contacts plated with tin over nickel, it ensures excellent conductivity and corrosion resistance. Perfect for high-quality PCB connections, the SEK Standard Male Connector is a must-have component for your projects.