09185167911

Heilind Number:HRT09185167911
Manufacturer:HARTING
Manufacturer Number:09185167911
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167911
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167911

Detailed Description

The SEK Standard Male Connector is a reliable and durable solution for PCB to cable connections. Made of high-quality thermoplastic resin (PBT) in a sleek beige finish, this connector features wave soldering termination for easy installation. With a rated current of 1A and 16 contacts, it ensures efficient power transmission. The connector is designed for optimal performance in a wide temperature range, from -55°C to 125°C, making it suitable for various environments. Its IP20 rating provides protection against dust and debris, while the UL 94V-0 flammability rating ensures safety. With a right-angle mount angle and a tail length of 4.5mm, it offers flexibility in installation. Trust in the SEK Standard Male Connector for seamless and secure connectivity in your electronic applications.