09185167913

Heilind Number:HRT09185167913
Manufacturer:HARTING
Manufacturer Number:09185167913
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167913
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167913

Detailed Description

The SEK Standard Male Connector offers reliable and efficient PCB to cable connectivity in a variety of applications. Constructed from durable thermoplastic resin (PBT) in a sleek beige color, this connector features wave soldering termination for easy installation. With a rated current of 1A and 16 contacts, it ensures stable power and signal transmission. The connector's housing material is sturdy plastic, meeting UL 94V-0 flammability rating standards for safety. It operates effectively in temperatures ranging from -55°C to 125°C, making it suitable for diverse environments. Each contact is made of copper alloy with tin over nickel and noble metal over nickel plating, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and right-angle mount, it offers versatility in PCB layouts. RoHS compliant and IP20 rated, it aligns with environmental and protection standards. Trust the SEK Standard Connector for seamless and durable connectivity solutions.