09185167922

Heilind Number:HRT09185167922
Manufacturer:HARTING
Manufacturer Number:09185167922
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167922
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167922

Detailed Description

Introducing the SEK Standard Male Connector, a reliable and versatile component for your electronic connections. Made from durable thermoplastic resin (PBT) in a sleek beige hue, this connector is designed for seamless PCB to cable integration with wave soldering termination. With a high current rating of 1A and 16 contacts, it ensures efficient power transmission. The copper alloy contacts with tin over nickel plating guarantee optimal conductivity and longevity, even in harsh environments with a wide operating temperature range from -55°C to 125°C. Its straight mount angle and 2.54mm pitch make installation a breeze, while the UL 94V-0 flammability rating ensures safety. Trust in the SEK Standard Male Connector for your connectivity needs in various applications.