09185167923

Heilind Number:HRT09185167923
Manufacturer:HARTING
Manufacturer Number:09185167923
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167923
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167923

Detailed Description

Introducing the SEK Standard Connector, a versatile male connector designed for seamless integration in electronic applications. Crafted from durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in PCB to cable connections. With a wave soldering termination method, installation is quick and efficient. Boasting a rated current of 1A and 16 contacts, it ensures steady power transmission. The connector, with a gray color and right-angle mount angle, is compatible with various systems. Its construction with copper alloy contacts plated with tin over nickel guarantees optimal conductivity. With an operating temperature range from -55°C to 125°C and a flammability rating of UL 94V-0, it ensures safe operation even in challenging environments. Trust the SEK Standard Connector for your connectivity needs.