09185167924

Heilind Number:HRT09185167924
Manufacturer:HARTING
Manufacturer Number:09185167924
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Standard, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A; Contacts: 16

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185167924
Color:Gray
Series:SEK Standard
Housing Material:Plastic
Number of Contacts:16
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:2.9 mm
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185167924

Detailed Description

Introducing the SEK Standard Male Connector, a high-quality component designed for seamless PCB to cable connections. Made from durable thermoplastic resin (PBT) in a sleek beige finish, this connector features wave soldering termination for easy installation. With a rated current of 1A and 16 contacts, it guarantees reliable performance in various applications. Crafted with precision, the copper alloy contacts are plated with tin over nickel and noble metal for optimal conductivity. Operating temperature ranges from -55°C to 125°C, ensuring versatility in harsh environments. Its straight mount angle and 2.54mm pitch make it suitable for standard PCB setups. UL 94V-0 rated for flammability, it offers peace of mind in terms of safety. Perfect for use in electronics manufacturing, the SEK Male Connector is a dependable choice for professionals seeking top-tier connectivity solutions.