09185205322

Heilind Number:HRT09185205322
Manufacturer:HARTING
Manufacturer Number:09185205322
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205322
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Straight
Tail Length:4.5 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185205322

Detailed Description

Introducing the SEK Low-profile Connector, a male connector designed for seamless PCB to cable connections. Crafted from durable thermoplastic resin (PBT) in a sleek beige finish, this connector offers reliable performance in a variety of applications. With a low profile design and wave soldering termination, it ensures a secure and efficient connection process. Featuring 20 contacts in 2 rows, made of copper alloy with tin over nickel and noble metal over nickel plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -55°C to 125°C, with a current rating of 1A and voltage rating of 1kV, it meets the demands of high-performance systems. With an IP20 rating for protection against solid objects, and a UL 94V-0 flammability rating, it prioritizes safety. Suitable for board to board PCB connections, this connector is a reliable choice for your connectivity needs.