09185205323

Heilind Number:HRT09185205323
Manufacturer:HARTING
Manufacturer Number:09185205323
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SEK, Low-profile, Connector; Male connector; Thermoplastic resin (PBT), Beige; PCB to cable; Wave soldering termination; Rated current: 1A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:HARTING
Manufacturer Part Number:HARTING 09185205323
Color:Gray
Series:SEK Low-profile
Gender:Male
Housing Material:Plastic
Number of Contacts:20
Number of Rows:2
Termination Method:Solder
Contact Material:Copper Alloy
Contact Plating:Noble Metal Over Nickel, Tin Over Nickel
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Pitch:2.54 mm
IP Rating:IP20
Mount Angle:Right Angle
Tail Length:2.9 mm
Mating Cycles:250 cycle
Flammability Rating:UL 94V-0
Current Rating:1 A
Voltage Rating:1 kV
SKU:HRT09185205323

Detailed Description

Introducing the SEK Low-profile Male Connector, a high-quality PCB to cable solution for your electronic connectivity needs. This connector features a durable thermoplastic resin housing in a sleek beige color, perfect for blending seamlessly into your system. With 20 contacts arranged in 2 rows, it offers reliable signal transmission. The wave soldering termination method ensures secure and efficient installation on your PCB. Rated for a current of 1A and with a voltage rating of 1kV, it guarantees safe and stable performance. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a variety of environments. With a pitch of 2.54mm and a right-angle mount angle, it allows for easy and flexible PCB layout. The tin over nickel contact plating provides excellent conductivity and corrosion resistance. This connector is ideal for applications in the aerospace, automotive, and industrial sectors. Trust in the SEK Low-profile Male Connector for seamless and reliable connectivity in your designs.